857-080-520-204

Heilind Number:EDA857-080-520-204
Manufacturer:EDAC
Manufacturer Number:857-080-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 80 positions for seamless integration. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic projects with this essential component.