857-080-520-207

Heilind Number:EDA857-080-520-207
Manufacturer:EDAC
Manufacturer Number:857-080-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring efficient power transmission at an amperage of 5 A. With two rows and 80 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding industrial settings. Upgrade your connectivity with this essential component, a must-have in any electronic setup.