857-080-522-202

Heilind Number:EDA857-080-522-202
Manufacturer:EDAC
Manufacturer Number:857-080-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-522-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it facilitates seamless data transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 80 positions for versatile connectivity. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding industrial applications, this connector guarantees efficient board-to-board connections with its straight mount orientation. Upgrade your setup with this essential component for seamless and reliable electronic communication.