857-080-522-207

Heilind Number:EDA857-080-522-207
Manufacturer:EDAC
Manufacturer Number:857-080-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-522-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both heat resistance and safety. With two rows of precision-machined Copper Alloy contacts, each rated for 5A, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for demanding industrial applications. Upgrade your connectivity with this essential component.