857-080-522-208

Heilind Number:EDA857-080-522-208
Manufacturer:EDAC
Manufacturer Number:857-080-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-522-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance even in tough conditions. With two rows and a pitch of .156 inches, it offers a total of 80 positions for seamless board-to-board connections. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your connectivity with this essential component.