857-080-522-212

Heilind Number:EDA857-080-522-212
Manufacturer:EDAC
Manufacturer Number:857-080-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-522-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 80 positions, it ensures efficient signal transmission. The copper alloy contact material and a pitch of .156 inches guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for seamless board-to-board connections in your PCB setup.