857-080-524-201

Heilind Number:EDA857-080-524-201
Manufacturer:EDAC
Manufacturer Number:857-080-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of contact points crafted from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connectivity, offering 80 positions for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Upgrade your setup today with our top-of-the-line Card Edge Connector.