857-080-524-202

Heilind Number:EDA857-080-524-202
Manufacturer:EDAC
Manufacturer Number:857-080-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-202

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in extreme environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and performance. With two rows and 80 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with this high-quality connector.