857-080-524-203

Heilind Number:EDA857-080-524-203
Manufacturer:EDAC
Manufacturer Number:857-080-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row configuration with 80 positions, ensuring seamless integration in your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.