857-080-524-207

Heilind Number:EDA857-080-524-207
Manufacturer:EDAC
Manufacturer Number:857-080-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a two-row configuration with 80 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee high temperature resistance and conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for demanding industrial environments. Trust in this connector for optimal board-to-board PCB connections with a straight mount orientation. Elevate your electronic projects with this essential component.