857-080-524-208

Heilind Number:EDA857-080-524-208
Manufacturer:EDAC
Manufacturer Number:857-080-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-208

Detailed Description

Enhance connectivity in high-temperature environments with this robust black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 80 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries.