857-080-524-212

Heilind Number:EDA857-080-524-212
Manufacturer:EDAC
Manufacturer Number:857-080-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability under high temperatures. With a pitch of .156 inches and two rows of 80 positions, it offers seamless integration for your PCB setup. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.