857-080-540-201

Heilind Number:EDA857-080-540-201
Manufacturer:EDAC
Manufacturer Number:857-080-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure and efficient conductivity. With a pitch of .156 in and 80 positions spread across 2 rows, it offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its straight mount orientation and sleek black finish make it a versatile choice for various applications. Elevate your connectivity game with this essential component.