857-080-540-202

Heilind Number:EDA857-080-540-202
Manufacturer:EDAC
Manufacturer Number:857-080-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-540-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with 80 positions, provide seamless integration for your circuit boards. Perfect for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity with this essential component.