857-080-540-204

Heilind Number:EDA857-080-540-204
Manufacturer:EDAC
Manufacturer Number:857-080-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-540-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a high amperage of 5 A. With two rows of 80 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for superior quality and efficiency in your electronic setups.