857-080-540-207

Heilind Number:EDA857-080-540-207
Manufacturer:EDAC
Manufacturer Number:857-080-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of 80 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your circuit boards. Whether you require straight or right-angle mounting, this connector provides versatility to suit your needs. Upgrade your connectivity solutions with this high-quality component.