857-080-540-212

Heilind Number:EDA857-080-540-212
Manufacturer:EDAC
Manufacturer Number:857-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-540-212

Detailed Description

Upgrade your high-temperature connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity for up to 80 positions. The .156-inch pitch and .2-inch row spacing facilitate efficient PCB integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Available in sleek black, it combines functionality with a sleek design, making it the perfect choice for your connectivity needs. Elevate your projects with our High Temp Card Edge Connector.