857-080-542-202

Heilind Number:EDA857-080-542-202
Manufacturer:EDAC
Manufacturer Number:857-080-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-542-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a double row design and 80 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse settings. Trust in its straight mount orientation for seamless integration into your circuit board setups. Elevate your connectivity solutions with this black Card Edge Connector.