857-080-542-203

Heilind Number:EDA857-080-542-203
Manufacturer:EDAC
Manufacturer Number:857-080-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety. With a double-row layout and 80 positions, it offers ample room for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee seamless conductivity. The .156-inch pitch and .2-inch row spacing provide convenient installation, while the straight mount orientation further streamlines the process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component, a must-have for any PCB assembly project.