857-080-542-207

Heilind Number:EDA857-080-542-207
Manufacturer:EDAC
Manufacturer Number:857-080-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-542-207

Detailed Description

Enhance connectivity and reliability with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is engineered with a UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Its Copper Alloy contact material and 5A amperage rating guarantee efficient power transmission. With two rows and 80 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its quality and functionality for seamless board-to-board connections.