857-080-555-201

Heilind Number:EDA857-080-555-201
Manufacturer:EDAC
Manufacturer Number:857-080-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and high performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and a total of 80 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it is designed to seamlessly integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with this essential component.