857-080-555-202

Heilind Number:EDA857-080-555-202
Manufacturer:EDAC
Manufacturer Number:857-080-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-202

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme conditions. With two rows of 80 copper alloy contacts, it offers a reliable amperage of 5A and a pitch of .156 inches, perfect for seamless board-to-board PCB connections. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your connectivity solutions with this essential component, a must-have in any advanced electronic setup.