857-080-555-203

Heilind Number:EDA857-080-555-203
Manufacturer:EDAC
Manufacturer Number:857-080-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-203

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly between -40 and 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.