857-080-555-204

Heilind Number:EDA857-080-555-204
Manufacturer:EDAC
Manufacturer Number:857-080-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-204

Detailed Description

Enhance the reliability of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance. With a 5A amperage capacity and copper alloy contacts, it guarantees strong and stable connectivity. Its double-row configuration, with 80 positions and a pitch of .156 inches, offers ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, from industrial machinery to electronic devices. Upgrade your PCB connectivity with this essential component.