857-080-555-207

Heilind Number:EDA857-080-555-207
Manufacturer:EDAC
Manufacturer Number:857-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek Black design and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety in high-temperature environments. Featuring two rows of Copper Alloy contacts, it offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 80 positions, it allows for versatile board-to-board connections. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its quality and performance for seamless PCB integration.