857-080-555-208

Heilind Number:EDA857-080-555-208
Manufacturer:EDAC
Manufacturer Number:857-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-208

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for superior performance, it boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, this connector offers impeccable signal transfer with a pitch of .156 inches and row spacing of .2 inches. Featuring 80 positions, it allows for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.