857-080-555-212

Heilind Number:EDA857-080-555-212
Manufacturer:EDAC
Manufacturer Number:857-080-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 80 copper alloy contacts, it offers secure connections for high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation facilitates seamless installation, making it a versatile choice for board-to-board connections. Trust in our connector to deliver exceptional performance and longevity in your projects.