857-080-556-202

Heilind Number:EDA857-080-556-202
Manufacturer:EDAC
Manufacturer Number:857-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-556-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal conductivity and longevity. With a 2-row configuration and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in its quality and performance for your PCB connectivity needs.