857-080-556-203

Heilind Number:EDA857-080-556-203
Manufacturer:EDAC
Manufacturer Number:857-080-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With two rows of 80 positions each, it offers ample space for your connections. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.