857-080-556-204

Heilind Number:EDA857-080-556-204
Manufacturer:EDAC
Manufacturer Number:857-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-556-204

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 80 contact positions, it offers ample connectivity for your circuitry. The contacts themselves are made of durable Copper Alloy, ensuring secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector for seamless and durable PCB assemblies.