857-080-556-212

Heilind Number:EDA857-080-556-212
Manufacturer:EDAC
Manufacturer Number:857-080-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-556-212

Detailed Description

Enhance the reliability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration within your PCB setup, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 5 A, it ensures safe and efficient power transmission. Featuring two rows and 80 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.