857-080-558-201

Heilind Number:EDA857-080-558-201
Manufacturer:EDAC
Manufacturer Number:857-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-201

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish, ensuring both functionality and style. With a robust amperage of 5A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable power transmission in even the most demanding environments. Featuring two rows and 80 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the copper alloy contact material ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic setups. Explore seamless integration with our range of Board To Board PCB Connectors.