857-080-558-202

Heilind Number:EDA857-080-558-202
Manufacturer:EDAC
Manufacturer Number:857-080-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high-temperature conditions. Featuring two rows of 80 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.