857-080-558-203

Heilind Number:EDA857-080-558-203
Manufacturer:EDAC
Manufacturer Number:857-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of contacts made of high-quality Copper Alloy, it ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precision and efficiency in your circuitry. With 80 positions available, it accommodates a wide range of connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in even the harshest environments. Upgrade your PCB connectivity with this essential component.