857-080-558-204

Heilind Number:EDA857-080-558-204
Manufacturer:EDAC
Manufacturer Number:857-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at an amperage of 5A. The right-angle mount orientation and 80 positions make it perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any application. Elevate your connectivity with this essential component for your PCB assembly needs.