857-080-558-208

Heilind Number:EDA857-080-558-208
Manufacturer:EDAC
Manufacturer Number:857-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, meticulously crafted for durability and performance. Designed with precision in mind, this black connector features two rows of 80 positions each, ensuring seamless connectivity in any application. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, while the copper alloy contacts guarantee reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector enables secure board-to-board connections in tight spaces. Its right-angle mount orientation further enhances versatility, allowing for easy installation in various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial environments. Upgrade your PCB connections with this essential component, a must-have in any advanced electronic assembly.