857-080-558-212

Heilind Number:EDA857-080-558-212
Manufacturer:EDAC
Manufacturer Number:857-080-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-558-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With two rows and a pitch of .156 inches, it offers a total of 80 positions for versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your PCB connectivity with this essential component.