857-080-559-202

Heilind Number:EDA857-080-559-202
Manufacturer:EDAC
Manufacturer Number:857-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers high conductivity and stability, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation provides flexibility in installation. With 80 positions and a 5A amperage rating, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connectivity setup with this essential component.