857-080-559-203

Heilind Number:EDA857-080-559-203
Manufacturer:EDAC
Manufacturer Number:857-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and eighty positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it accommodates diverse installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.