857-080-559-204

Heilind Number:EDA857-080-559-204
Manufacturer:EDAC
Manufacturer Number:857-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-559-204

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of durable Copper Alloy contacts, it ensures reliable power delivery at up to 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB setup. Its right-angle mount orientation and 80 positions make it ideal for board-to-board applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in any environment. Trust in this essential component to elevate the efficiency and durability of your electronic systems.