857-080-559-212

Heilind Number:EDA857-080-559-212
Manufacturer:EDAC
Manufacturer Number:857-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-559-212

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a double-row configuration and 80 positions, it provides ample connectivity options for your PCB applications. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity standards with this essential component, engineered for durability and performance.