857-080-560-203

Heilind Number:EDA857-080-560-203
Manufacturer:EDAC
Manufacturer Number:857-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at currents up to 5A. With a pitch of .156 inches and two rows of 80 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.