857-080-560-204

Heilind Number:EDA857-080-560-204
Manufacturer:EDAC
Manufacturer Number:857-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-560-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation suits various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.