857-080-560-207

Heilind Number:EDA857-080-560-207
Manufacturer:EDAC
Manufacturer Number:857-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 80 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of durable Copper Alloy, ensures reliable power transmission at an amperage of 5A. Operating flawlessly in a temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade to our Card Edge Connector and experience enhanced performance and durability in your electronic systems.