857-080-560-208

Heilind Number:EDA857-080-560-208
Manufacturer:EDAC
Manufacturer Number:857-080-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-560-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable connectivity for up to 80 positions on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee seamless functionality in even the harshest environments. Elevate your electronic projects with this essential component.