857-082-400-201

Heilind Number:EDA857-082-400-201
Manufacturer:EDAC
Manufacturer Number:857-082-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-400-201

Detailed Description

Experience unparalleled durability and performance with our High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With a double row configuration and 82 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly between -40 and 105°C, this connector is a dependable solution for your connectivity needs. Perfect for applications in various industries, it excels in board-to-board connections and is a crucial component in ensuring smooth operation of your electronic devices. Trust in its quality and performance, and elevate your connectivity setup to new heights.