857-082-400-207

Heilind Number:EDA857-082-400-207
Manufacturer:EDAC
Manufacturer Number:857-082-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-400-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this black connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and 82 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy integration, while the .2-inch row spacing allows for efficient PCB connectivity. Trust in this essential component for seamless board-to-board connections in your projects.