857-082-400-212

Heilind Number:EDA857-082-400-212
Manufacturer:EDAC
Manufacturer Number:857-082-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-400-212

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows of 82 copper alloy contacts, it offers seamless connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications where reliability is paramount. Upgrade your electronics with this essential component for seamless board-to-board connections.