857-082-420-212

Heilind Number:EDA857-082-420-212
Manufacturer:EDAC
Manufacturer Number:857-082-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-420-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. The two-row design with a pitch of .156 inches and row spacing of .2 inches offers versatility in PCB assembly. Boasting 82 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this connector for secure and stable electronic connections.