857-082-422-201

Heilind Number:EDA857-082-422-201
Manufacturer:EDAC
Manufacturer Number:857-082-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-422-201

Detailed Description

Ensure reliable high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 82 positions, it offers ample connectivity options for your PCBs. Crafted with precision, it features copper alloy contacts for efficient power transfer, while its .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance, making it an essential component for any electronic setup.